Part Details for 105MMR100K by Illinois Capacitor Inc
Overview of 105MMR100K by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 105MMR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MMR Series 100 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 432Bag |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 1uF ±10% - 100WVDC - +105°C RoHS: Compliant |
5000 In Stock 4591 Factory Stock |
|
$0.3138 / $0.4167 | Buy Now |
DISTI #
65228024
|
Verical | Cap Film 1uF 100V PET 10%( 12.5 X 7 X 14.5mm) Radial 10mm 1.768 Ohm 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2114 | Americas - 5000 |
|
$0.4321 / $0.5417 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 1uF ±10% - 100WVDC - +105°C RoHS: Compliant |
5000 In Stock 4591 Factory Stock |
|
$0.3138 / $0.4167 | Buy Now |
Part Details for 105MMR100K
105MMR100K CAD Models
105MMR100K Part Data Attributes
|
105MMR100K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105MMR100K
Illinois Capacitor Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |