There are no models available for this part yet.
Overview of 105MMR100K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 105MMR100K by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84M4097
|
Newark | Cap, 1Uf, 100Vdc, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Leaded, Capacitance:1µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Cornell Dubilier 105MMR100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 632 |
|
$0.4990 / $1.0500 | Buy Now | |
DISTI #
1572-1189-ND
|
DigiKey | CAP FILM 1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11934 In Stock |
|
$0.3275 / $0.9400 | Buy Now | |
DISTI #
598-105MMR100K
|
Mouser Electronics | Film Capacitors 1uF 100V 10% FILM/IC RoHS: Compliant | 1063 |
|
$0.3280 / $0.9400 | Buy Now | |
DISTI #
30204376
|
Verical | Cap Film 1uF 100V PET 10%( 12.5 X 7 X 14.5mm) Radial 10mm 1.768 Ohm 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.3144 | Buy Now | |
DISTI #
105MMR100K
|
TTI | Film Capacitors 1uF 100V 10% FILM/IC Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 3000 In Stock |
|
$0.3060 / $0.3250 | Buy Now |
CAD Models for 105MMR100K by Cornell Dubilier Electronics Inc
Part Data Attributes for 105MMR100K by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
14 mm
|
JESD-609 Code
|
e3
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.7 mm
|