Part Details for 105K250RA6-FA by Quantic Paktron
Overview of 105K250RA6-FA by Quantic Paktron
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105K250RA6-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-105K250RA6-FA-ND
|
DigiKey | CAPACITOR MLP 1.0UF 250V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
338 In Stock |
|
$1.1900 / $1.9400 | Buy Now |
|
Future Electronics | RA Series 250 V 1 uF ±10% Radial Metallized Polyester Angstor® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3400Bag |
|
$0.5100 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE TEREPHTHALATE, 250V, 1UF, 6524 | 16 |
|
$0.6885 / $1.1475 | Buy Now |
|
New Advantage Corporation | RA Series 250 V 1 uF �10% Radial Metallized Polyester Angstor� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2600 |
|
$0.6865 | Buy Now |
Part Details for 105K250RA6-FA
105K250RA6-FA CAD Models
105K250RA6-FA Part Data Attributes
|
105K250RA6-FA
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
105K250RA6-FA
Quantic Paktron
Film Capacitor, Polyethylene Terephthalate, 250V, 1uF, 6524
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.6 mm | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |