Part Details for 105K250CS6 by Cornell Dubilier Electronics Inc
Overview of 105K250CS6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105K250CS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4259
|
Newark | Film/M |Cornell Dubilier 105K250CS6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 | Buy Now |
DISTI #
105K250CS6-ND
|
DigiKey | CAP FILM 1UF 10% 250VDC 6DIP Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.2590 | Buy Now |
DISTI #
598-105K250CS6
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1uF 250V Capstick RoHS: Compliant | 0 |
|
$20.5400 / $20.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8200 / $41.5200 | Buy Now |
Part Details for 105K250CS6
105K250CS6 CAD Models
105K250CS6 Part Data Attributes
|
105K250CS6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105K250CS6
Cornell Dubilier Electronics Inc
Film Capacitor, Polymer, 250V, 1uF, 4470
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4470 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 7.6 mm | |
JESD-609 Code | e0 | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 15 mm | |
Terminal Shape | FLAT | |
Width | 17.8 mm |