Part Details for 105K100ST2824T by Quantic Paktron
Overview of 105K100ST2824T by Quantic Paktron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 105K100ST2824T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ST Series 100 V 1 uF ±10 % SMT Metallized Polyester Surfilm® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 1200Reel |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9400 / $13.5200 | Buy Now |
|
Velocity Electronics | Our Stock | 557 |
|
RFQ |
Part Details for 105K100ST2824T
105K100ST2824T CAD Models
105K100ST2824T Part Data Attributes
|
105K100ST2824T
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
105K100ST2824T
Quantic Paktron
CAPACITOR, POLYESTER, 100V, 1000uF, SURFACE MOUNT, 3126, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 4.4 mm | |
JESD-609 Code | e3 | |
Length | 7.112 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3126 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6.502 mm |
Alternate Parts for 105K100ST2824T
This table gives cross-reference parts and alternative options found for 105K100ST2824T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105K100ST2824T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105K100ST2824 | Film Capacitor, Polyethylene Terephthalate, 100V, 1uF, 2826 | Quantic Paktron | 105K100ST2824T vs 105K100ST2824 |