Part Details for 105DER2R5SFN by Illinois Capacitor Inc
Overview of 105DER2R5SFN by Illinois Capacitor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105DER2R5SFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2750
|
Newark | Super Cap/Ic Rohs Compliant: Yes |Illinois Capacitor 105DER2R5SFN Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 | Buy Now |
Part Details for 105DER2R5SFN
105DER2R5SFN CAD Models
105DER2R5SFN Part Data Attributes:
|
105DER2R5SFN
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105DER2R5SFN
Illinois Capacitor Inc
Electric Double Layer Capacitor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 8 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |