Datasheets
105RG337M100EK2E by: Barker Microfarads (BMI)

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Part Details for 105RG337M100EK2E by Barker Microfarads (BMI)

Overview of 105RG337M100EK2E by Barker Microfarads (BMI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 105RG337M100EK2E

105RG337M100EK2E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

105RG337M100EK2E Part Data Attributes

105RG337M100EK2E Barker Microfarads (BMI)
Buy Now Datasheet
Compare Parts:
105RG337M100EK2E Barker Microfarads (BMI) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer BARKER MICROFARADS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Additional Sizes Are Available
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 490 mΩ
Leakage Current 0.091 mA
Length 25 mm
Manufacturer Series 105RG
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 486 mA
Series 105RG
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 105RG337M100EK2E

This table gives cross-reference parts and alternative options found for 105RG337M100EK2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RG337M100EK2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100YXF330MEFCRK16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation 105RG337M100EK2E vs 100YXF330MEFCRK16X25
MAL214259331E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 105RG337M100EK2E vs MAL214259331E3
EKZE101ETA331ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 105RG337M100EK2E vs EKZE101ETA331ML25S
105RG337M100EK3A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 105RG337M100EK2E vs 105RG337M100EK3A
100YXF330MEFCCE16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 105RG337M100EK2E vs 100YXF330MEFCCE16X25
RJA331M2ABK-1625S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 105RG337M100EK2E vs RJA331M2ABK-1625S
100YXJ330MCC16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 105RG337M100EK2E vs 100YXJ330MCC16X25
MAL214239331E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 105RG337M100EK2E vs MAL214239331E3
EKZE101ETB331ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 105RG337M100EK2E vs EKZE101ETB331ML25S
B41821A9337M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 105RG337M100EK2E vs B41821A9337M004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 105RG337M100EK2E by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 105RG337M100EK2E by Barker Microfarads (BMI)

  • Please alert me when 105RG337M100EK2E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 105RG337M100EK2E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 105RG337M100EK2E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 105RG337M100EK2E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 105RG337M100EK2E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 105RG337M100EK2E by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: