Part Details for 105RG127M300FR6F by Barker Microfarads (BMI)
Overview of 105RG127M300FR6F by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105RG127M300FR6F
105RG127M300FR6F CAD Models
105RG127M300FR6F Part Data Attributes
|
105RG127M300FR6F
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
105RG127M300FR6F
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1500 mΩ | |
Leakage Current | 0.745 mA | |
Manufacturer Series | 105RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 281 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 105RG127M300FR6F
This table gives cross-reference parts and alternative options found for 105RG127M300FR6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RG127M300FR6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG127M300FR2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RG127M300FR6F vs 105RG127M300FR2F |
105RG127M300FR5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RG127M300FR6F vs 105RG127M300FR5F |
105RB127M300FR3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RG127M300FR6F vs 105RB127M300FR3F |
105RB127M300FR5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RG127M300FR6F vs 105RB127M300FR5F |
105RB127M300FR6F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RG127M300FR6F vs 105RB127M300FR6F |
105RG127M300FR3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RG127M300FR6F vs 105RG127M300FR3F |