Part Details for 105RB336M200ER2A by Barker Microfarads (BMI)
Overview of 105RB336M200ER2A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105RB336M200ER2A
105RB336M200ER2A CAD Models
105RB336M200ER2A Part Data Attributes
|
105RB336M200ER2A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
105RB336M200ER2A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Aluminum
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | 105RB | |
Number of Terminals | 2 |