Part Details for 105RB127M300FR2A by Barker Microfarads (BMI)
Overview of 105RB127M300FR2A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105RB127M300FR2A
105RB127M300FR2A CAD Models
105RB127M300FR2A Part Data Attributes
|
105RB127M300FR2A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
105RB127M300FR2A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1356 mΩ | |
Leakage Current | 1.105 mA | |
Manufacturer Series | 105RB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 295.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 105RB127M300FR2A
This table gives cross-reference parts and alternative options found for 105RB127M300FR2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RB127M300FR2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG127M300FR3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RG127M300FR3A |
361R121M300EG2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 105RB127M300FR2A vs 361R121M300EG2 |
105RB127M300FR5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RB127M300FR5A |
105RB127M300FR6B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RB127M300FR6B |
105RB127M300FR2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RB127M300FR2E |
105RG127M300FR6E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RG127M300FR6E |
105RG127M300FR6B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RG127M300FR6B |
105RG127M300FR2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RG127M300FR2E |
105RG127M300FR5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RG127M300FR5E |
105RB127M300FR5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 105RB127M300FR2A vs 105RB127M300FR5B |