Part Details for 105RB127M200FV3F by Barker Microfarads (BMI)
Overview of 105RB127M200FV3F by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105RB127M200FV3F
105RB127M200FV3F CAD Models
105RB127M200FV3F Part Data Attributes
|
105RB127M200FV3F
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
105RB127M200FV3F
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Additional Sizes Are Available | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Manufacturer Series | 105RB | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | 105RB |
Alternate Parts for 105RB127M200FV3F
This table gives cross-reference parts and alternative options found for 105RB127M200FV3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RB127M200FV3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RB127M200FV2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF | Barker Microfarads (BMI) | 105RB127M200FV3F vs 105RB127M200FV2A |
105RB127M200FV3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF | Barker Microfarads (BMI) | 105RB127M200FV3F vs 105RB127M200FV3A |
105RB127M200FV2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF | Barker Microfarads (BMI) | 105RB127M200FV3F vs 105RB127M200FV2F |
105RB127M200FV3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF | Barker Microfarads (BMI) | 105RB127M200FV3F vs 105RB127M200FV3E |
105RB127M200FV2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 120uF | Barker Microfarads (BMI) | 105RB127M200FV3F vs 105RB127M200FV2E |