Part Details for 105RB106M400DG2A by Barker Microfarads (BMI)
Overview of 105RB106M400DG2A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105RB106M400DG2A
105RB106M400DG2A CAD Models
105RB106M400DG2A Part Data Attributes
|
105RB106M400DG2A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
105RB106M400DG2A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Additional Sizes Are Available | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16100 mΩ | |
Leakage Current | 0.145 mA | |
Length | 20 mm | |
Manufacturer Series | 105RB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 54 mA | |
Series | 105RB | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 105RB106M400DG2A
This table gives cross-reference parts and alternative options found for 105RB106M400DG2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105RB106M400DG2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-400V100MI5#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 105RB106M400DG2A vs RJ4-400V100MI5#-G55 |
105RB106M400DG3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 105RB106M400DG2A vs 105RB106M400DG3B |
105RG106M400DG3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 105RB106M400DG2A vs 105RG106M400DG3A |
RJ3-400V100MI5#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 105RB106M400DG2A vs RJ3-400V100MI5#-G95 |
105RG106M400DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 105RB106M400DG2A vs 105RG106M400DG2F |
UVZ2G100MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 105RB106M400DG2A vs UVZ2G100MHD1CA |
RGA100M2GCC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 105RB106M400DG2A vs RGA100M2GCC-1320P |
RGA100M2GBK-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 105RB106M400DG2A vs RGA100M2GBK-1320P |
UAQ2G100MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 105RB106M400DG2A vs UAQ2G100MHD1CP |
UAQ2G100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED; ROHS COMPLIANT | Nichicon Corporation | 105RB106M400DG2A vs UAQ2G100MHD |