105QPC450KB5BA03
Description: Electric Double Layer Capacitor,

Overview of 105QPC450KB5BA03 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 105QPC450KB5BA03 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 105QPC450KB5BA03 by Cornell Dubilier Electronics Inc

105QPC450KB5BA03
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
1 µF
Capacitor Type
SPECIAL CAPACITOR
Height
26 mm
Length
52 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
SPECIAL
Width
24 mm
Want to compare parts?
  1. 105QPC450KB5BA03
    Cornell Dubilier Electronics Inc
    Electric Double Layer Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 105QPC450KB5BA03 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 105QPC450KB5BA03 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 105QPC450KB5BA03 would you like to use for your alert(s)?
  • Please alert me when 105QPC450KB5BA03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 105QPC450KB5BA03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 105QPC450KB5BA03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 105QPC450KB5BA03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 105QPC450KB5BA03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 105QPC450KB5BA03 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: