Part Details for 105PLM050MSA by Illinois Capacitor Inc
Overview of 105PLM050MSA by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105PLM050MSA
105PLM050MSA CAD Models
105PLM050MSA Part Data Attributes
|
105PLM050MSA
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105PLM050MSA
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | PLM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | PLM | |
Terminal Pitch | 5 mm |
Alternate Parts for 105PLM050MSA
This table gives cross-reference parts and alternative options found for 105PLM050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105PLM050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MS71MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | 105PLM050MSA vs 50MS71MFA |
50MS71MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | 105PLM050MSA vs 50MS71MCA |
50NW71MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 105PLM050MSA vs 50NW71MCA |
105PLM050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105PLM050MSA vs 105PLM050MSA |
105PBM050MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105PLM050MSA vs 105PBM050MSA |
50NW71MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 105PLM050MSA vs 50NW71MFA |
50NW71MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 105PLM050MSA vs 50NW71MKC |