Part Details for 105MPR250KN08 by Cornell Dubilier Electronics Inc
Overview of 105MPR250KN08 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105MPR250KN08
105MPR250KN08 CAD Models
105MPR250KN08 Part Data Attributes
|
105MPR250KN08
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105MPR250KN08
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm |
Alternate Parts for 105MPR250KN08
This table gives cross-reference parts and alternative options found for 105MPR250KN08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105MPR250KN08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105MPR250KCM04 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KCM04 |
105MPR250KN04 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KN04 |
105MPR250KF05 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KF05 |
105MPR250KCN04 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KCN04 |
105MPR250KCM07 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KCM07 |
105MPR250KN07 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KN07 |
105MPR250KM07 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KM07 |
105MPR250KCF09 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KCF09 |
105MPR250KM05 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KM05 |
105MPR250KM08 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 105MPR250KN08 vs 105MPR250KM08 |