Part Details for 105DEDB20.000MHZ by CTS Corporation
Overview of 105DEDB20.000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 105DEDB20.000MHZ
105DEDB20.000MHZ CAD Models
105DEDB20.000MHZ Part Data Attributes
|
105DEDB20.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
105DEDB20.000MHZ
CTS Corporation
Oscillator, 10MHz Min, 20MHz Max, 20MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Number of Terminals | 6 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,1.5 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Nom | 12 V |