Part Details for 1059902-1 by TE Connectivity
Overview of 1059902-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1059902-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7319
|
Newark | 4757 3204 00 Rohs Compliant: Yes |Amp Te Connectivity 1059902-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8500 | Buy Now |
DISTI #
1059902-1-ND
|
DigiKey | CONN OSSP PLUG STR 50 OHM SOLDER Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5588 | Buy Now |
DISTI #
1059902-1
|
Avnet Americas | Conn OSSP Subminiature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1059902-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71706900
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 4757 3204 00 | TE Connectivity 1059902-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1300 / $64.2700 | RFQ |
DISTI #
4757-3204-00
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1059902-1
|
Avnet Abacus | Conn OSSP Subminiature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 1059902-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1059902-1
1059902-1 CAD Models
1059902-1 Part Data Attributes
|
1059902-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059902-1
TE Connectivity
4757 3204 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HERMETIC SEALED | |
Body Depth | 0.222 inch | |
Body Diameter | 0.14 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.04 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.34 |