Datasheets
1059566-1 by: TE Connectivity

4551 1352 02

Part Details for 1059566-1 by TE Connectivity

Overview of 1059566-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 1059566-1

Part # Distributor Description Stock Price Buy
DISTI # 41AJ1987
Newark Coaxial Connectors Str 2 Hole Flng Mnt Plug |Amp Te Connectivity 1059566-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $55.3700
$55.3700 Buy Now
DISTI # A115715-ND
DigiKey CONN MINI OSP RCPT STR 50 OHM Min Qty: 1 Lead time: 32 Weeks Container: Bulk 496
In Stock
  • 1 $60.4600
  • 10 $55.4770
  • 25 $53.3432
  • 50 $51.5650
  • 100 $48.7201
$48.7201 / $60.4600 Buy Now
DISTI # 1059566-1
Avnet Americas Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold - Bulk (Alt: 1059566-1) RoHS: Compliant Min Qty: 300 Package Multiple: 15 Lead time: 29 Weeks, 2 Days Container: Bulk 0
  • 300 $49.9982
  • 330 $48.5898
  • 630 $47.1814
  • 1,500 $45.7730
  • 3,000 $44.3646
  • 15,000 $42.9562
  • 30,000 $41.5478
$41.5478 / $49.9982 Buy Now
DISTI # 571-1059566-1
Mouser Electronics RF Connectors / Coaxial Connectors STR 2 HOLE FLNG MNT PLUG RoHS: Compliant 0
  • 300 $53.3400
$53.3400 Order Now
DISTI # 71706760
RS TE, A&D Connectors, Connector and Crimp Tooling, 4551 1352 02 | TE Connectivity 1059566-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk 0
  • 300 $72.5100
$72.5100 RFQ
DISTI # AMP1059566-1
Heilind Electronics 4551 1352 02 Americas - 0 in Stock
  • 300 $51.7795
$51.7795 Buy Now
Onlinecomponents.com 4551 1352 02 RoHS: Compliant 0
  • 75 $130.9800
  • 150 $66.9000
  • 225 $45.5400
  • 300 $44.6300
$44.6300 / $130.9800 Buy Now
DISTI # 1059566-1
TTI RF Connectors / Coaxial Connectors STR 2 HOLE FLNG MNT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 1
In Stock
  • 1 $60.4600
  • 10 $55.4800
  • 25 $53.3400
  • 50 $51.5600
  • 100 $48.7200
$48.7200 / $60.4600 Buy Now
DISTI # AMP1059566-1
Interstate Connecting Components 4551 1352 02 0
  • 300 $51.7795
$51.7795 Buy Now
DISTI # 000000000000655395
Sager RF Connectors / Coaxial Connectors STR 2 HOLE FLNG MNT PLUG Min Qty: 1 0
  • 1 $46.9500
  • 7 $45.1400
  • 14 $44.0100
  • 28 $43.4700
$43.4700 / $46.9500 Buy Now
DISTI # 1059566-1
Avnet Abacus Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold (Alt: 1059566-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1059566-1
Avnet Abacus Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold (Alt: 1059566-1) RoHS: Compliant Min Qty: 300 Package Multiple: 15 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 4551 1352 02 RoHS: Compliant 0
  • 75 $130.9800
  • 150 $66.9000
  • 225 $45.5400
  • 300 $44.6300
$44.6300 / $130.9800 Buy Now

Part Details for 1059566-1

1059566-1 Part Data Attributes

1059566-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
1059566-1 TE Connectivity 4551 1352 02
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Factory Lead Time 29 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature CAPTIVE CENTRE CONTACT
Body Depth 0.39 inch
Body Diameter 0.25 inch
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF SMA CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Resistance 2 mΩ
Contact Style COAX
Coupling Type SNAP
DIN Conformance NO
Durability 5000 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.13 dB
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Frequency-Max 18 GHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Material STAINLESS STEEL
Terminal Length 0.488 inch
Termination Type SOLDER
Total Number of Contacts 1
VSWR 1.14

1059566-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1059566-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1059566-1 by TE Connectivity

  • Please alert me when 1059566-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1059566-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1059566-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1059566-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1059566-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1059566-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: