Part Details for 1059408-1 by TE Connectivity
Overview of 1059408-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059408-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7284
|
Newark | 4504 7641 02 Rohs Compliant: Yes |Amp Te Connectivity 1059408-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3700 / $63.3400 | Buy Now |
DISTI #
41AJ1983
|
Newark | 4504 7641 02 |Amp Te Connectivity 1059408-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.7600 / $144.9200 | Buy Now |
DISTI #
71706705
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 4504 7641 02 | TE Connectivity 1059408-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3900 / $84.2300 | RFQ |
|
Onlinecomponents.com | 4504 7641 02 RoHS: Compliant |
40 Partner Stock |
|
$66.2700 / $90.5400 | Buy Now |
DISTI #
65671289
|
Verical | Conn OSP Miniature Modular 0Hz to 22GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Copper Package Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$65.8500 / $69.7200 | Buy Now |
DISTI #
TE Connectivity 1059408-1
|
PEI Genesis | Blindmate Connector 1 Contact | 20 |
|
Buy Now | |
DISTI #
1059408-1
|
Avnet Abacus | Conn OSP Miniature Modular RCP 50Ohm Crimp ST Cable Mount Gold (Alt: 1059408-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4504 7641 02 RoHS: Compliant |
40 Partner Stock |
|
$66.2700 / $90.5400 | Buy Now |
Part Details for 1059408-1
1059408-1 CAD Models
1059408-1 Part Data Attributes
|
1059408-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059408-1
TE Connectivity
4504 7641 02
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG-402/U | |
Body Depth | 0.125 inch | |
Body Diameter | 0.375 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 22 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |