Part Details for 1059327-1 by TE Connectivity
Overview of 1059327-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1059327-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7276
|
Newark | 4436 7316 36,osp Cable Jack Rohs Compliant: No |Amp Te Connectivity 1059327-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4500 | Buy Now |
DISTI #
1059327-1-ND
|
DigiKey | CONN OSP JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9514 | Buy Now |
DISTI #
1059327-1
|
Avnet Americas | Conn OSP Miniature Modular RCP 0Hz to 6GHz 50Ohm Crimp ST Gold - Bulk (Alt: 1059327-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71706684
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 4436 7316 36,OSP CABLE JACK | TE Connectivity 1059327-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6300 / $39.5400 | RFQ |
|
Onlinecomponents.com | 4436 7316 36,OSP CABLE JACK | 0 |
|
$30.3800 / $84.9500 | Buy Now |
DISTI #
1059327-1
|
Avnet Abacus | (Alt: 1059327-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4436 7316 36,OSP CABLE JACK | 0 |
|
$30.3800 / $84.9500 | Buy Now |
Part Details for 1059327-1
1059327-1 CAD Models
1059327-1 Part Data Attributes
|
1059327-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059327-1
TE Connectivity
4436 7316 36,OSP CABLE JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RD-316/U | |
Body/Shell Style | JACK | |
Cable Types | RD 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.58 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1059327-1
This table gives cross-reference parts and alternative options found for 1059327-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1059327-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1059409-1 | PANEL MOUNT, CABLE TERMINATED, FEMALE, BLINDMATE CONNECTOR, CRIMP, JACK | TE's AMP | 1059327-1 vs 1059409-1 |
222199-1 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, BLINDMATE CONNECTOR, CRIMP, JACK, ROHS COMPLIANT | TE Connectivity | 1059327-1 vs 222199-1 |
1059409-1 | PANEL MOUNT, CABLE TERMINATED, FEMALE, BLINDMATE CONNECTOR, CRIMP, JACK | TE Connectivity | 1059327-1 vs 1059409-1 |
1059887-1 | 4736 5001 02 | TE Connectivity | 1059327-1 vs 1059887-1 |