-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4031 7196 00,OSMM CABLE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7272
|
Newark | 4031 7196 00,ossm Cable Plug Rohs Compliant: Yes |Amp Te Connectivity 1059057-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5500 | Buy Now |
DISTI #
1059057-1
|
Avnet Americas | Conn OSMM PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1059057-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71706660
|
RS | TE, A&D Connectors, Circular Connectors, 4031 7196 00,OSMM CABLE PLUG | TE Connectivity 1059057-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$104.7300 | RFQ |
DISTI #
4031-7196-00
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000655324
|
Sager | RF Connectors / Coaxial Connectors 4031 7196 00,OSSM CABLE PLUG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1059057-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1059057-1
TE Connectivity
4031 7196 00,OSMM CABLE PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG196/U | |
Body/Shell Style | PLUG | |
Cable Types | RG-196 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |