-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0290
|
Newark | Battery Holder, 20Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Through Hole, Body Material:Glass Filled Lcp Rohs Compliant: Yes |Keystone 1059 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 / $1.0700 | Buy Now |
DISTI #
36-1059-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5758 / $1.2200 | Buy Now |
DISTI #
534-1059
|
Mouser Electronics | Coin Cell Battery Holders COIN CELL HOLDER RoHS: Compliant | 1815 |
|
$0.5750 / $1.2500 | Buy Now |
DISTI #
70242083
|
RS | Battery Holder, Vibra-Fit, THM, Plastic, Coin Cell, 20mm | Keystone Electronics 1059 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0200 | RFQ |
|
Future Electronics | 20 mm Through Hole Tin Plating Low Profile Lithium Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 466Tray |
|
$0.9200 / $1.1300 | Buy Now |
DISTI #
KEYS1059
|
TME | Socket, CR2025,CR2032, Batt.no: 1, horizontal,THT, H: 5.5mm, Ø: 20mm Min Qty: 1 | 53 |
|
$0.8100 / $0.9300 | Buy Now |
DISTI #
000000000000775349
|
Sager | Coin Cell Battery Holders COIN CELL HOLDER Min Qty: 1 | 572 |
|
$0.4143 / $1.0500 | Buy Now |
DISTI #
SMC-1059
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 748 |
|
RFQ | |
|
New Advantage Corporation | 20 mm Through Hole Tin Plating Low Profile Lithium Coin Cell Battery Holder RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 2700 |
|
$1.2800 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy