Part Details for 1058800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1058800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1058800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7846
|
Newark | Mounting Bracket, Partition, Accessory Type:Partition, For Use With:Dk 4, Product Range:W Series, Body Material:Wemid Rohs Compliant: Yes |Weidmuller 1058800000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$3.5200 / $7.0700 | Buy Now |
DISTI #
281-1501-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
324 In Stock |
|
$3.4495 / $6.2200 | Buy Now |
DISTI #
1058800000
|
Avnet Americas | Connector Accessories End Plate Dark Beige - Bag (Alt: 1058800000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$3.2098 / $3.6977 | Buy Now |
DISTI #
70M7846
|
Avnet Americas | Connector Accessories End Plate Dark Beige - Bulk (Alt: 70M7846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 127 Partner Stock |
|
$4.3800 / $6.6900 | Buy Now |
DISTI #
470-1058800000
|
Mouser Electronics | Terminal Block Tools & Accessories WTW EN RoHS: Compliant | 231 |
|
$3.5500 / $6.1800 | Buy Now |
DISTI #
WEI1058800000
|
Heilind Electronics | WTW (EX)E,(EX)I R20, A | Americas - 78 in Stock |
|
$4.0123 / $5.1358 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight Beige RoHS: Compliant |
446 In Stock 1280 Factory Stock |
|
$3.3500 / $5.1100 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | 1 |
|
$7.1700 | Buy Now | |
|
Quest Components | 42 |
|
$4.9280 / $7.3920 | Buy Now |