Part Details for 1058768-1 by TE Connectivity
Overview of 1058768-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1058768-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1058768-1
|
Avnet Americas | Conn TNC-OSM Adapter PL/PL 50Ohm ST Gold - Bulk (Alt: 1058768-1) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71706648
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 3781 2241 00 | TE Connectivity 1058768-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$216.6900 | RFQ |
DISTI #
1058768-1
|
Avnet Abacus | (Alt: 1058768-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1058768-1
|
Avnet Abacus | (Alt: 1058768-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1058768-1
1058768-1 CAD Models
1058768-1 Part Data Attributes
|
1058768-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1058768-1
TE Connectivity
MALE-MALE, RF STRAIGHT ADAPTER, PLUG-PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-06-13 12:02:09 | |
Category CO2 Kg | 3.9 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Adapter Style | TNC-OSM | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |