Part Details for 1058572-1 by TE Connectivity
Overview of 1058572-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 1058572-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K5932
|
Newark | Scd 4536 5014 02,osp Cable Jac |Amp Te Connectivity 1058572-1 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.1000 | Buy Now |
DISTI #
1058572-1-ND
|
DigiKey | SCD 4536 5014 02,OSP CABLE JAC Min Qty: 125 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.4806 | Buy Now |
DISTI #
1058572-1
|
Avnet Americas | Conn OSP Miniature Modular RCP 50Ohm Crimp ST Gold - Bulk (Alt: 1058572-1) RoHS: Compliant Min Qty: 125 Package Multiple: 5 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$219.7160 / $264.4040 | Buy Now |
DISTI #
650-1058572-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SCD 4536 5014 02 OSP CABLE JAC RoHS: Compliant | 0 |
|
$258.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 5 Lead time: 51 Weeks Container: Box | 0Box |
|
$238.7200 | Buy Now |
DISTI #
AMP1058572-1
|
Heilind Electronics | SCD 4536 5014 02,OSP CABLE JAC | Americas - 0 in Stock |
|
$273.8236 | Buy Now |
|
Onlinecomponents.com | SCD 4536 5014 02,OSP CABLE JAC RoHS: Compliant | 0 |
|
$235.3700 / $676.4300 | Buy Now |
DISTI #
AMP1058572-1
|
Interstate Connecting Components | SCD 4536 5014 02,OSP CABLE JAC | 0 |
|
$273.8236 | Buy Now |
DISTI #
000000000002309664
|
Sager | RF Connectors / Coaxial Connectors SCD 4536 5014 02 OSP CABLE JAC Min Qty: 1 | 0 |
|
$244.3900 / $287.5100 | Buy Now |
DISTI #
1058572-1
|
Avnet Abacus | (Alt: 1058572-1) RoHS: Compliant Min Qty: 125 Package Multiple: 5 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1058572-1
1058572-1 CAD Models
1058572-1 Part Data Attributes
|
1058572-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1058572-1
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, BLINDMATE CONNECTOR, CRIMP, JACK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 63 Weeks, 6 Days | |
Body/Shell Style | JACK | |
Cable Types | RD-178/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.26 | |
Withdrawl Force-Min | .278 N |