-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3184 2240 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6083
|
Newark | 3184 2240 00 |Amp Te Connectivity 1057908-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.2300 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - Inter Series Coaxial - Beryllium Copper. RoHS: Compliant |
660 In Stock |
|
$79.2000 / $82.4200 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, RF STRAIGHT ADAPTER, JACK | 32 |
|
$65.9955 / $82.4944 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, RF STRAIGHT ADAPTER, JACK | 1 |
|
$58.5000 | Buy Now |
DISTI #
1057908-1
|
TTI | RF Adapters - Between Series SMA -TNC ST J/J-BSA BHD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$82.8300 | Buy Now |
DISTI #
10579081-TEC
|
TME | 1057908-1 Min Qty: 1 | 654 |
|
$74.0168 / $112.7905 | Buy Now |
DISTI #
000000000000655221
|
Sager | RF Adapters - Between Series SMA -TNC ST J/J-BSA BHD | 0 |
|
Buy Now | |
DISTI #
1057908-1
|
Avnet Abacus | Conn TNC-SMA Adapter RCP/RCP ST Panel Mount Gold (Alt: 1057908-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
1057908-1
|
Avnet Abacus | Conn TNC-SMA Adapter RCP/RCP ST Panel Mount Gold (Alt: 1057908-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114411919139
|
Chip1Stop | Connector RF RoHS: Compliant | 654 |
|
$62.3000 / $108.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057908-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057908-1
TE Connectivity
3184 2240 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | OST-OSM | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |