There are no models available for this part yet.
Overview of 1057843-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1057843-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1057843-1
|
Avnet Americas | Conn TNC-Type N Adapter RCP/RCP ST Panel Mount Gold - Bulk (Alt: 1057843-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71706578
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 3180 2302 00 | TE Connectivity 1057843-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$251.7700 | RFQ | |
DISTI #
1057843-1
|
Avnet Abacus | (Alt: 1057843-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
CAD Models for 1057843-1 by TE Connectivity
Part Data Attributes for 1057843-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Adapter Style
|
TNC-OSN
|
Body/Shell Style
|
JACK-JACK
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED-THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PTFE FLUOROCARBON
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Contacts:Side 1
|
1
|
Number of Contacts:Side 2
|
1
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Shell Material
|
STAINLESS STEEL
|
Total Number of Contacts
|
1
|