-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3101 7941 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7245
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Solder, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Brass, Frequency Max:15Ghz Rohs Compliant: Yes |Amp Te Connectivity 1057631-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 3101 7941 00 RoHS: Compliant |
2 Partner Stock |
|
$38.8400 / $50.9400 | Buy Now |
DISTI #
65670921
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$42.6300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1057631-1
|
TTI | RF Connectors / Coaxial Connectors TNC ST CBL-PLG F/H SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
10576311-TEC
|
TME | 1057631-1 Min Qty: 1 | 2 |
|
$49.9608 / $49.9620 | Buy Now |
DISTI #
1057631-1
|
Avnet Abacus | Conn TNC PL 50Ohm ST Cable Mount Gold (Alt: 1057631-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100580142
|
Chip1Stop | Conn TNC PL 50Ohm Solder ST Cable Mount Gold Carton RoHS: Compliant | 2 |
|
$51.4000 | Buy Now |
|
Master Electronics | 3101 7941 00 RoHS: Compliant |
2 Partner Stock |
|
$38.8400 / $50.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057631-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057631-1
TE Connectivity
3101 7941 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 402/U, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |