-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3080 2242 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T7203
|
Newark | Between Series N -Sma St J/J-Bsa 4Hf |Amp Te Connectivity 1057343-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
38AH3895
|
Newark | 1057343-1 Rohs Compliant: Yes |Amp Te Connectivity 1057343-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6700 / $97.7200 | Buy Now |
DISTI #
1057343-1
|
Avnet Americas | Conn SMA-Type N Adapter RCP/RCP ST Panel Mount Gold Over Nickel - Bulk (Alt: 1057343-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 1 |
|
RFQ | |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | N-SMA, PANEL MOUNT, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK | 1 |
|
$62.7580 | Buy Now |
|
Quest Components | N-SMA, PANEL MOUNT, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK | 6 |
|
$79.9688 / $83.1675 | Buy Now |
DISTI #
1057343-1
|
TTI | RF Adapters - Between Series N -SMA ST J/J-BSA 4HF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1057343-1
|
PEI Genesis | N-SMA Panel Mount Panel Moun | 0 |
|
Buy Now | |
DISTI #
1057343-1
|
Avnet Abacus | Conn SMA-Type N Adapter RCP/RCP ST Panel Mount Gold Over Nickel (Alt: 1057343-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1057343-1
|
Avnet Abacus | Conn SMA-Type N Adapter RCP/RCP ST Panel Mount Gold Over Nickel (Alt: 1057343-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057343-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057343-1
TE Connectivity
3080 2242 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | N-SMA | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.24 |