Part Details for 1057245-1 by TE Connectivity
Overview of 1057245-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1057245-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7627
|
Newark | 3031 7358 10 |Amp Te Connectivity 1057245-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 922 |
|
$45.7500 / $51.4600 | Buy Now |
DISTI #
2266-1057245-1-ND
|
DigiKey | CONN PLUG N-TYPE RG-141/58 CRIMP Min Qty: 2 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
922 In Stock |
|
$42.3100 / $49.4800 | Buy Now |
|
Onlinecomponents.com | N Series RF Connectors RoHS: Compliant |
922 Partner Stock |
|
$42.9400 / $52.0300 | Buy Now |
DISTI #
18777167
|
Verical | Conn Type N Crimp ST Cable Mount PL Gold RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 922 |
|
$39.6700 / $46.4000 | Buy Now |
DISTI #
TE Connectivity 1057245-1
|
PEI Genesis | RF N Connector, Male, Cable | 922 |
|
Buy Now | |
|
Master Electronics | N Series RF Connectors RoHS: Compliant |
922 Partner Stock |
|
$42.9400 / $52.0300 | Buy Now |
Part Details for 1057245-1
1057245-1 CAD Models
1057245-1 Part Data Attributes
|
1057245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057245-1
TE Connectivity
CABLE TERMINATED, MALE,N CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | APPLICABLE CABLE: RG141/U; RG303/U; RG58/U | |
Body/Shell Style | PLUG | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |