-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3031 7341 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3031 7341 10 RoHS: Compliant |
652 In Stock |
|
$43.4500 / $55.8800 | Buy Now |
DISTI #
11593727
|
Verical | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 507 |
|
$35.3000 / $48.4200 | Buy Now |
DISTI #
65670946
|
Verical | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 120 |
|
$35.3000 / $48.4200 | Buy Now |
DISTI #
51506151
|
Verical | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Carton Min Qty: 1 Package Multiple: 1 Date Code: 1310 | Americas - 24 |
|
$57.8147 / $70.1129 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CRIMP, PLUG | 1 |
|
$36.6990 | Buy Now |
DISTI #
1057243-1
|
TTI | RF Connectors / Coaxial Connectors N ST CBL-PLG F/H CRM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 97 In Stock |
|
$57.8700 | Buy Now |
DISTI #
TE Connectivity 1057243-1
|
PEI Genesis | RF N Connector 1 Contact(s) | 718 |
|
Buy Now | |
DISTI #
2971466
|
Farnell | 3031 7341 10 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 502 |
|
$54.5792 | Buy Now |
|
Master Electronics | 3031 7341 10 RoHS: Compliant |
652 In Stock |
|
$43.4500 / $55.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057243-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057243-1
TE Connectivity
3031 7341 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG141/U; RG303/U; RG58/U | |
Body Depth | 1.415 inch | |
Body Diameter | 0.825 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-141/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |