1057088-1
Description: 3001 7941 00

Overview of 1057088-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1057088-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94C2715
Newark Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amp Te Connectivity 1057088-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 80
  • 1 $32.9100
$32.9100 Buy Now
DISTI # 3937-1057088-1-ND
DigiKey CONN N PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $67.4100
  • 2,000 $65.3713
  • 5,000 $64.3499
  • 10,000 $62.3070
$62.3070 / $67.4100 Buy Now
DISTI # A101890-ND
DigiKey CONN N PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $30.9138
$30.9138 Buy Now
DISTI # 1057088-1
Avnet Americas Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1057088-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Bulk 909 Factory Stock
  • 1,000 $33.7408
  • 1,500 $32.7768
  • 2,500 $31.8128
  • 5,000 $30.8488
  • 10,000 $29.8847
$29.8847 / $33.7408 Buy Now
DISTI # 94C2715
Avnet Americas Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 94C2715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 0
  • 1 $32.9100
$32.9100 Buy Now
DISTI # 70083847
RS RF CONNECTOR, N SERIES, PLUG, HEX CRIMP, 402 SEMI-RIGID/3.58 | TE Connectivity 1057088-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $36.1500
  • 5,000 $33.2600
$33.2600 / $36.1500 RFQ
Future Electronics 50 Ohm RG 402 N Type Straight Cable Plug, Male Pins RF Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 15 Weeks Container: Bag 0
Bag
  • 1,000 $29.4000
$29.4000 Buy Now
DISTI # AMP1057088-1
Heilind Electronics 3001 7941 00 Americas - 0 in Stock
  • 1,000 $35.4421
$35.4421 Buy Now
Onlinecomponents.com RF / Coaxial Connector - N Type - Straight Plug - Crimp - 50 ohm - RG402 - Beryllium Copper. RoHS: Compliant 599 In Stock
  • 1 $34.3400
  • 5 $32.5000
  • 10 $31.5400
  • 25 $30.7600
  • 50 $29.8200
  • 100 $29.2200
  • 250 $28.6300
$28.6300 / $34.3400 Buy Now
DISTI # 78950507
Verical Conn Type N 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Copper Carton Min Qty: 2 Package Multiple: 1 Date Code: 2113 Americas - 581
  • 2 $43.0866
  • 5 $39.3939
  • 10 $37.5924
  • 25 $36.4198
  • 50 $35.3069
$35.3069 / $43.0866 Buy Now
Bristol Electronics   28
RFQ
Quest Components Conn Plug N Rg/402 Str Solder 11
  • 1 $28.4798
$28.4798 Buy Now
Quest Components Conn Plug N Rg/402 Str Solder 8
  • 1 $36.2182
  • 8 $34.4073
$34.4073 / $36.2182 Buy Now
DISTI # 1057088-1
TTI RF Connectors / Coaxial Connectors N ST CBL-PLG F/H SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 358
In Stock
  • 1 $33.1500
  • 5 $32.4600
  • 10 $31.7100
  • 25 $31.0100
  • 50 $30.3900
  • 100 $29.8000
  • 250 $29.2100
$29.2100 / $33.1500 Buy Now
DISTI # AMP1057088-1
Interstate Connecting Components 3001 7941 00 0
  • 1,000 $35.4421
$35.4421 Buy Now
DISTI # 1057088-1
Avnet Abacus Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1057088-1) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1057088-1
Avnet Abacus Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1057088-1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 6
  • 1 $30.7700
  • 100 $23.0800
  • 1,000 $20.0000
$20.0000 / $30.7700 Buy Now
Master Electronics RF / Coaxial Connector - N Type - Straight Plug - Crimp - 50 ohm - RG402 - Beryllium Copper. RoHS: Compliant 599 In Stock
  • 1 $34.3400
  • 5 $32.5000
  • 10 $31.5400
  • 25 $30.7600
  • 50 $29.8200
  • 100 $29.2200
  • 250 $28.6300
$28.6300 / $34.3400 Buy Now

CAD Models for 1057088-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1057088-1 by TE Connectivity

1057088-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
APPLICABLE CABLE: RG 402/U
Body Depth
0.968 inch
Body Diameter
0.827 inch
Body/Shell Style
PLUG
Cable Types
RG 402 SEMI-RIGID
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Resistance
2 mΩ
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.21 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
27 GHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
GOLD
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.19
Want to compare parts?
  1. 1057088-1
    TE Connectivity
    3001 7941 00
    VS

Related Parts for 1057088-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1057088-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1057088-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1057088-1 would you like to use for your alert(s)?
  • Please alert me when 1057088-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1057088-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1057088-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1057088-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1057088-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1057088-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: