Part Details for 1057 by Keystone Electronics Corp
Overview of 1057 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1057-ND
|
DigiKey | BATT HOLDER COIN 20MM 1 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
322 In Stock |
|
$0.9896 / $2.1200 | Buy Now |
DISTI #
534-1057
|
Mouser Electronics | Coin Cell Battery Holders 2032 BATT HOLDER SMT RoHS: Compliant | 445 |
|
$0.9890 / $2.1100 | Buy Now |
|
Future Electronics | Surface Mount "Auto In/Ultra Low" Battery Holder for 2032 Cell RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.4500 / $1.5500 | Buy Now |
DISTI #
KEYS1057
|
TME | Socket, CR2032, Batt.no: 1, SMT Min Qty: 1 | 0 |
|
$1.4400 / $1.8500 | RFQ |
DISTI #
000000000005001510
|
Sager | Coin Cell Battery Holders 2032 BATT HOLDER SMT Min Qty: 500 | 0 |
|
$0.9600 / $1.4000 | Buy Now |
Part Details for 1057
1057 CAD Models
1057 Part Data Attributes:
|
1057
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1057
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |