Part Details for 1056526-1 by TE Connectivity
Overview of 1056526-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1056526-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0592
|
Newark | Rf/Coaxial, Smp Jack, Straight, 50 Ohm, Solder, Connector Type:Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1056526-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2200 | Buy Now |
DISTI #
1056526-1
|
Avnet Americas | Conn OSMP RCP 0Hz to 40GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1056526-1) Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71705641
|
RS | TE, Data and Devices, Circular Connectors, 2902 7947 62 | TE Connectivity 1056526-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$143.0600 | RFQ |
DISTI #
1056526-1
|
Avnet Abacus | Conn OSMP RCP 0Hz to 40GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1056526-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1056526-1
|
Avnet Abacus | Conn OSMP RCP 0Hz to 40GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1056526-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1056526-1
1056526-1 CAD Models
1056526-1 Part Data Attributes
|
1056526-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1056526-1
TE Connectivity
2902 7947 62
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Cable Types | .047 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.63 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |