-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2902 5006 62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4812
|
Newark | Rf Connectors/Coaxial Connectors 2902 5006 62 |Amp Te Connectivity 1056522-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$31.4400 / $40.1100 | Buy Now |
DISTI #
1056522-1-ND
|
DigiKey | CONN SMP JACK STR 50 OHM SOLDER Min Qty: 200 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2419 | Buy Now |
DISTI #
1056522-1
|
Avnet Americas | Conn OSMP RCP 0Hz to 40GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: 1056522-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 356 Factory Stock |
|
$24.3670 / $29.3230 | Buy Now |
DISTI #
571-1056522-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2902 5006 62 RoHS: Compliant | 118 |
|
$28.5600 / $38.5700 | Buy Now |
DISTI #
71705638
|
RS | TE, A&D Connectors, Circular Connectors, 2902 5006 62 | TE Connectivity 1056522-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0800 / $36.1600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$26.4800 | Buy Now |
DISTI #
AMP1056522-1
|
Heilind Electronics | 2902 5006 62 | Americas - 0 in Stock |
|
$26.3582 / $30.8209 | Buy Now |
|
Onlinecomponents.com | Conn OSMP 0Hz to 40GHz 50Ohm Solder ST Cable Mount RCP Gold Package RoHS: Compliant |
69 In Stock |
|
$29.8100 / $42.5400 | Buy Now |
DISTI #
51511400
|
Verical | Conn SMP 0Hz to 40GHz 50Ohm Solder ST Cable Mount RCP Gold Package Min Qty: 2 Package Multiple: 1 | Americas - 61 |
|
$41.1155 / $53.8481 | Buy Now |
DISTI #
26893244
|
Verical | Conn SMP 0Hz to 40GHz 50Ohm Solder ST Cable Mount RCP Gold Package Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$32.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1056522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1056522-1
TE Connectivity
2902 5006 62
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.25 inch | |
Body Diameter | 0.135 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |