-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2902 5005 62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7224
|
Newark | 2902 5005 62 |Amp Te Connectivity 1056521-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1056521-1-ND
|
DigiKey | CONN SMP JACK STR 50 OHM SOLDER Min Qty: 3 Lead time: 21 Weeks Container: Bag MARKETPLACE PRODUCT |
162 In Stock |
|
$24.4400 / $25.8900 | Buy Now |
DISTI #
1056521-1-ND
|
DigiKey | CONN SMP JACK STR 50 OHM SOLDER Min Qty: 3 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2286 | Buy Now |
DISTI #
1056521-1
|
Avnet Americas | Conn OSMP RCP 0Hz to 40GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: 1056521-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2000 / $22.4616 | Buy Now |
DISTI #
571-1056521-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2902 5005 62 RoHS: Compliant | 0 |
|
$23.4600 | Order Now |
DISTI #
71705636
|
RS | SMP STRAIGHT CABLE JACK DIRECT SOLDER | TE Connectivity 1056521-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0400 / $32.0200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$20.6900 | Buy Now |
DISTI #
AMP1056521-1
|
Heilind Electronics | SMP STRAIGHT CABLE JACK DIRECT | Americas - 0 in Stock |
|
$24.9412 / $25.3135 | Buy Now |
|
Onlinecomponents.com | SMP STRAIGHT CABLE JACK DIRECT SOLDER RoHS: Compliant |
162 Partner Stock |
|
$24.8600 / $44.7200 | Buy Now |
DISTI #
53908519
|
Verical | Conn OSMP 0Hz to 40GHz 50Ohm ST Cable Mount RCP Gold Package Min Qty: 3 Package Multiple: 1 | Americas - 162 |
|
$22.9200 / $24.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1056521-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1056521-1
TE Connectivity
2902 5005 62
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.25 inch | |
Body Diameter | 0.135 inch | |
Body/Shell Style | JACK | |
Cable Types | .047 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.76 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.7 |