-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2701 7941 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1964
|
Newark | 2701 7941 00 |Amp Te Connectivity 1056227-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 672 |
|
$33.7800 / $39.7700 | Buy Now |
DISTI #
71705605
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2701 7941 00 | TE Connectivity 1056227-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5900 / $35.7300 | RFQ |
|
Onlinecomponents.com | 2701 7941 00 RoHS: Compliant |
686 In Stock |
|
$26.5400 / $34.1400 | Buy Now |
DISTI #
11691026
|
Verical | Conn SMA 0Hz to 27GHz 50Ohm Solder ST Cable Mount PL Gold Carton Min Qty: 3 Package Multiple: 1 | Americas - 672 |
|
$27.3900 / $29.5700 | Buy Now |
DISTI #
65007921
|
Verical | Conn SMA 0Hz to 27GHz 50Ohm Solder ST Cable Mount PL Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$40.4051 / $43.2152 | Buy Now |
DISTI #
TE Connectivity 1056227-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 672 |
|
Buy Now | |
DISTI #
1056227-1
|
Avnet Abacus | Conn SMA PL 0Hz to 27GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1056227-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1056227-1
|
Avnet Abacus | Conn SMA PL 0Hz to 27GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1056227-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2701 7941 00 RoHS: Compliant |
686 In Stock |
|
$26.5400 / $34.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1056227-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1056227-1
TE Connectivity
2701 7941 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG-402/U | |
Body Depth | 0.437 inch | |
Body Length | 0.437 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.16 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 27 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.32 | |
Withdrawl Force-Min | .278 N |