There are no models available for this part yet.
Overview of 1056 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105675-HMC434 | Analog Devices | HMC434 Evaluation PCB | |
105675-HMC432 | Analog Devices | HMC432 Evaluation PCB | |
105675-HMC433 | Analog Devices | HMC433 Evaluation PCB |
Price & Stock for 1056 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W5686
|
Newark | Ttl Laser Diode - 5Mw 650Nm Red - 50Khz Max |Adafruit 1056 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7100 | Buy Now | |
DISTI #
1528-2100-ND
|
DigiKey | LASER DIODE 650NM 5MW 10MM DIA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9500 | Buy Now | |
DISTI #
485-1056
|
Mouser Electronics | Adafruit Accessories TTL Laser Diode Red RoHS: Compliant | 15 |
|
$18.9500 | Buy Now | |
DISTI #
70928570
|
RS | TTL Laser Diode - 5mW 650nm Red - 50KHz Max | Adafruit Industries 1056 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9500 | RFQ |
CAD Models for 1056 by Adafruit Industries
Part Data Attributes for 1056 by Adafruit Industries
1056
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
1056Adafruit IndustriesVS
-