Part Details for 1056.2 by CONTA-CLIP Inc
Overview of 1056.2 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1056.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-1056.2-ND
|
DigiKey | 6MM,GROUND TERMINAL, 35MM DIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
651 In Stock |
|
$3.7880 / $7.5800 | Buy Now |