Part Details for 105573215 by International Rectifier
Overview of 105573215 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 105573215
105573215 CAD Models
105573215 Part Data Attributes
|
105573215
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
105573215
International Rectifier
Photo Voltaic Cell Output Optocoupler, 4V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
Control Current | 2 A | |
Input Type | LED LAMP | |
Isolation Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Input Channels | 1 | |
Number of Output Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO VOLTAIC CELL OUTPUT OPTOCOUPLER | |
Surface Mount | YES |