-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1055687-1) 2367 0000 54, VERT PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5704
|
Newark | Rf/Coaxial, Ssmt Plug, Straight, Solder, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper, Frequency Max:6Ghz, Product Range:-Rohs Compliant: Yes |Amp Te Connectivity 1055687-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 696 |
|
$1.4100 | Buy Now |
DISTI #
A101891-ND
|
DigiKey | CONN OSMT RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
380 In Stock |
|
$2.5798 / $3.9700 | Buy Now |
DISTI #
1055687-1
|
Avnet Americas | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk - Bag (Alt: 1055687-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bag | 4100 |
|
$1.5709 | Buy Now |
DISTI #
48F5704
|
Avnet Americas | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk - Bulk (Alt: 48F5704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 696 Partner Stock |
|
$3.2700 / $4.1300 | Buy Now |
DISTI #
V36:1790_07462571
|
Arrow Electronics | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2339 | Americas - 355 |
|
$2.5630 / $3.9090 | Buy Now |
DISTI #
70084520
|
RS | Vertical Plug Receptacle, SSMT Series | TE Connectivity 1055687-1 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $3.9300 | RFQ |
|
Future Electronics | PCB Mount Multi-Directional Cable Entry Straight OSMT / SSMT Plug Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2.5100 / $2.9000 | Buy Now |
DISTI #
AMP1055687-1
|
Heilind Electronics | 2367 0000 54 VERT PLUG | Americas - 2859 in Stock |
|
$2.6268 / $2.6660 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SMB Coaxial - Straight Plug - Solder - 50 ohm - Copper. RoHS: Compliant |
27928 In Stock |
|
$2.4800 / $3.2500 | Buy Now |
DISTI #
11588981
|
Verical | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 23873 |
|
$1.8000 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1055687-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1055687-1
TE Connectivity
(1055687-1) 2367 0000 54, VERT PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.197 inch | |
Body Depth | 0.081 inch | |
Body Length | 0.177 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |