Part Details for 1055451-1 by TE Connectivity
Overview of 1055451-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1055451-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1080
|
Newark | Locator Tool |Amp Te Connectivity 1055451-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.5600 / $165.7000 | Buy Now |
DISTI #
A141720-ND
|
DigiKey | LOCATOR TOOL FOR SOLDER SMA KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$93.2634 / $113.9900 | Buy Now |
DISTI #
1055451-1
|
Avnet Americas | Assembly Tools, Sma Right Angle Cable Plugs - Bulk (Alt: 1055451-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$80.7120 / $97.1280 | Buy Now |
DISTI #
571-1055451-1
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR TOOL | 8 |
|
$97.4500 / $104.6600 | Buy Now |
DISTI #
71705495
|
RS | TE, Application Tooling, Tools, LOCATOR TOOL | TE Connectivity 1055451-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$104.1300 | RFQ |
DISTI #
AMP1055451-1
|
Heilind Electronics | LOCATOR TOOL | Americas - 0 in Stock |
|
$92.3400 / $102.6000 | Buy Now |
|
Onlinecomponents.com | Locator Tool For Solder SMA Kit. |
15 In Stock |
|
$90.5300 / $103.7900 | Buy Now |
DISTI #
68409020
|
Verical | Tools and Accessories, Locator Tool Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 14 |
|
$119.0986 / $127.9778 | Buy Now |
DISTI #
1055451-1
|
TTI | Crimpers / Crimping Tools LOCATOR TOOL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$89.0800 / $95.6300 | Buy Now |
DISTI #
1055451-1
|
Avnet Americas | Assembly Tools, Sma Right Angle Cable Plugs - Bulk (Alt: 1055451-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$80.7120 / $97.1280 | Buy Now |
Part Details for 1055451-1
1055451-1 CAD Models
1055451-1 Part Data Attributes
|
1055451-1
TE Connectivity
Buy Now
|
Compare Parts:
1055451-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |