Part Details for 1055331-2 by TE Connectivity
Overview of 1055331-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 1055331-2
1055331-2 CAD Models
1055331-2 Part Data Attributes
|
1055331-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1055331-2
TE Connectivity
CONNECTOR ACCESSORY, SEALING ITEM, IRON NICKEL COBALT ALLOY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | IRON NICKEL COBALT ALLOY |