Part Details for 1055236-1 by TE Connectivity
Overview of 1055236-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1055236-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1061
|
Newark | Crimp Tool |Amp Te Connectivity 1055236-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,015.7500 / $2,096.7000 | Buy Now |
DISTI #
1055236-1-ND
|
DigiKey | CRIMP TOOL Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,745.4160 | Buy Now |
DISTI #
1055236-1
|
Avnet Americas | Connector Accessories Crimp Tool Kit - Bulk (Alt: 1055236-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,510.5180 / $1,817.7420 | Buy Now |
DISTI #
71705454
|
RS | TE, Application Tooling, Tools, CRIMP TOOL | TE Connectivity 1055236-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,745.4200 | RFQ |
|
Future Electronics | CRIMP TOOL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1,855.2900 | Buy Now |
DISTI #
AMP1055236-1
|
Heilind Electronics | CRIMP TOOL | Americas - 0 in Stock |
|
$1,626.4800 / $1,920.1500 | Buy Now |
|
Onlinecomponents.com | Hand Crimping Tool - Commercial Crimp Tooling - Not Releasable - Not Adjustable - Removable/Interchangeable - Manual - Hand Tool. |
4 In Stock |
|
$1,922.9300 / $1,973.1300 | Buy Now |
DISTI #
AMP1055236-1
|
Interstate Connecting Components | CRIMP TOOL | 0 |
|
$1,626.4800 / $1,920.1500 | Buy Now |
DISTI #
1055236-1
|
Avnet Abacus | (Alt: 1055236-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1055236-1
|
Avnet Abacus | (Alt: 1055236-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1055236-1
1055236-1 CAD Models
1055236-1 Part Data Attributes
|
1055236-1
TE Connectivity
Buy Now
|
Compare Parts:
1055236-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |