Part Details for 1055091-1 by TE Connectivity
Overview of 1055091-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1055091-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1961
|
Newark | Sma Jack-Plug R/A Adapter 2088 8001 92 |Amp Te Connectivity 1055091-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1055091-1-ND
|
DigiKey | 2088 8001 92 Min Qty: 2 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
77 In Stock |
|
$35.4900 / $37.5900 | Buy Now |
DISTI #
1055091-1-ND
|
DigiKey | 2088 8001 92 Min Qty: 2 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7875 | Buy Now |
DISTI #
1055091-1
|
Avnet Americas | Conn SMA/QMA Adapter F/F 0 to 12.4GHz RA Gold - Bulk (Alt: 1055091-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4608 / $28.6398 | Buy Now |
DISTI #
71705452
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2088 8001 92 | TE Connectivity 1055091-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$30.0400 | Buy Now |
DISTI #
AMP1055091-1
|
Heilind Electronics | SMA JACK-PLUG R/A ADAPTER 2088 | Americas - 0 in Stock |
|
$36.2206 | Buy Now |
|
Onlinecomponents.com | SMA Jack-Plug R/A Adapter 2088 8001 92 RoHS: Compliant |
77 Partner Stock |
|
$32.2400 / $36.9300 | Buy Now |
DISTI #
30337422
|
Verical | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA Cable Mount PL/RCP Gold Package Min Qty: 2 Package Multiple: 1 | Americas - 77 |
|
$33.2800 / $35.2500 | Buy Now |
DISTI #
1055091-1
|
TTI | RF Adapters - In Series M55339/02-30001 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 1055091-1
1055091-1 CAD Models
1055091-1 Part Data Attributes
|
1055091-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1055091-1
TE Connectivity
2088 8001 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | QMA-SMA | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.17 |