There are no models available for this part yet.
Overview of 1054735 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1054735 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1054735-ND
|
DigiKey | PTPOWER 185 3L-F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.4900 | Buy Now | |
DISTI #
651-1054735
|
Mouser Electronics | DIN Rail Terminal Blocks TERM BLCK,6 CON,3POS PTPOWER 185 RoHS: Compliant | 0 |
|
$175.9500 / $180.2200 | Order Now | |
DISTI #
71849081
|
RS | Terminal block, PTPOWER 185 3L-F | Phoenix Contact 1054735 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.2800 | RFQ | |
Onlinecomponents.com | High-current terminal block - Blocked - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 309 A - connection method: Power-Turn connection - number of connections: 6 - number of positions: 3 - cross section: 95 mm² - 185 mm² - AWG: 3/0 - 350 kcmil - width: 93 mm - height: 108.3 mm - color: gray - mounting type: direct screw connection RoHS: Compliant | 0 |
|
$127.3300 / $164.2000 | Buy Now | ||
DISTI #
000000000005971411
|
Sager | DIN Rail Terminal Blocks TERM BLCK,6 CON,3POS PTPOWER 185 Min Qty: 1 | 0 |
|
$157.0000 / $175.8400 | Buy Now | |
Dynamic Solutions GmbH | High-current terminal block | 4000 |
|
RFQ | |||
Master Electronics | High-current terminal block - Blocked - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 309 A - connection method: Power-Turn connection - number of connections: 6 - number of positions: 3 - cross section: 95 mm² - 185 mm² - AWG: 3/0 - 350 kcmil - width: 93 mm - height: 108.3 mm - color: gray - mounting type: direct screw connection RoHS: Compliant | 0 |
|
$127.3300 / $164.2000 | Buy Now |
CAD Models for 1054735 by Phoenix Contact
Part Data Attributes for 1054735 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|