Part Details for 1054500131 by Molex
Overview of 1054500131 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1054500131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4916
|
Newark | Type C Usb Recp. Top-M W/P-Reel |Molex 1054500131 Min Qty: 7800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5100 | Buy Now |
DISTI #
900-1054500131-ND
|
DigiKey | TYPE C USB RECP. TOP-M W/P-REEL Min Qty: 7800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8146 | Buy Now |
DISTI #
1054500131
|
Avnet Americas | Connector USB Type C Receptacle 24 Position Right Angle Surface Mount (Alt: 1054500131) Min Qty: 7800 Package Multiple: 7800 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.0794 | Buy Now |
DISTI #
MOL105450-0131
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL105450-0131 | Americas - 0 in Stock11700 On Order |
|
Buy Now |
Part Details for 1054500131
1054500131 CAD Models
1054500131 Part Data Attributes:
|
1054500131
Molex
Buy Now
|
Compare Parts:
1054500131
Molex
|
Samacsys Manufacturer | Molex |