Part Details for 10544-12B by Standex International Corporation
Overview of 10544-12B by Standex International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28234ZAYA | Texas Instruments | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 179-NFBGA -40 to 85 | |
TMS320F28334PTPS | Texas Instruments | Delfino™ 32-bit MCU with 150 MIPS, FPU, 256 KB Flash, EMIF, 12b ADC 176-HLQFP | |
TMS320F28332PTPS | Texas Instruments | Delfino™ 32-bit MCU with 100 MIPS, FPU, 128 KB flash, EMIF, 12b ADC 176-HLQFP |
Part Details for 10544-12B
10544-12B CAD Models
10544-12B Part Data Attributes
|
10544-12B
Standex International Corporation
Buy Now
Datasheet
|
Compare Parts:
10544-12B
Standex International Corporation
Power Transformer, 16VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANS AMERICAN TRANSFORMER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Current 1 | 1.333 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 16 VA |