-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26074CT-ND
|
DigiKey | CONN HEADER SMD 3POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4600 In Stock |
|
$1.4048 / $2.7100 | Buy Now |
DISTI #
1054311103
|
Avnet Americas | Conn Power HDR 3 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054311103) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3600 |
|
$1.1972 | Buy Now |
DISTI #
105431-1103
|
TTI | Headers & Wire Housings NANO-FIT HDR SMT VT SGL 3CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 300 In Stock |
|
$1.2000 / $1.4200 | Buy Now |
DISTI #
1054311103
|
Avnet Abacus | Conn Power HDR 3 POS 2.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 1054311103) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805938595
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 13500 |
|
$1.7200 | Buy Now |
DISTI #
C1S549803942929
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 312 |
|
$1.4400 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054311103
Molex
Buy Now
Datasheet
|
Compare Parts:
1054311103
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |