-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26093CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
923 In Stock |
|
$1.4269 / $2.8500 | Buy Now |
DISTI #
1054301105
|
Avnet Americas | Conn Power HDR 5 POS 2.5mm Solder RA SMD Emboss T/R - Bulk (Alt: 1054301105) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0571 / $1.4287 | Buy Now |
DISTI #
78404649
|
Verical | Conn Wire to Board HDR 5Power POS 2.5mm Solder RA Side Entry SMD Nano-Fit T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6000 |
|
$1.2500 / $1.5800 | Buy Now |
DISTI #
105430-1105
|
TTI | Headers & Wire Housings NANO-FIT HDR SMT RA SGL 5CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2900 / $1.3800 | Buy Now |
DISTI #
000000000005841996
|
Sager | Headers & Wire Housings NANO-FIT HDR 01X05P RA SN SMT Min Qty: 1500 | 0 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
1054301105
|
Avnet Abacus | Conn Power HDR 5 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 1054301105) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054301105
Molex
Buy Now
Datasheet
|
Compare Parts:
1054301105
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |